
Illuminated & Non-Illuminated Pushbutton Switch, Surface Mount, SPST, Off-Mom function. Features a black, polyphenylene standard actuator with a 5.9mm length. Rated for 50mA at 24V DC, with silver-plated copper alloy contacts. Offers a mechanical life of 100,000 cycles and operates within a temperature range of -35°C to 85°C. Terminated with gull wing leads in a Surface Mount (SMD/SMT) package.
TE Connectivity 1571563-9 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.9mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 10mm |
| ELV | Compliant |
| Height | 9.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Polyamide |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSMJSMA |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571563-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
