
DP5T slide switch featuring a 500mA contact current rating and 50V DC voltage rating. This through-hole mount switch offers 5 positions with a 4mm travel and a 400gf operating force. Constructed with a copper alloy contact material and silver plating, it boasts an electrical and mechanical life of 10,000 cycles. The vertical orientation, 12mm polyoxymethylene actuator, and PC pin termination ensure reliable performance within a -20°C to 65°C operating temperature range.
TE Connectivity 1571600-1 technical specifications.
| Actuator Length | 12mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 9.1mm |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 1.437inch |
| Max Operating Temperature | 65°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Positions | 5 |
| Operating Force | 400gf |
| Orientation | Vertical |
| Package Quantity | 810 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Switch Travel | 4mm |
| Tail Length | 0.102inch |
| Termination | PC Pin |
| Throw Configuration | DP5T |
| Type | Switch |
| DC Rated Voltage | 50V |
| Width | 0.3583inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571600-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
