TE Connectivity 1571601-1 technical specifications.
| Actuator Type | Standard |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 900 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571601-1 to view detailed technical specifications.
No datasheet is available for this part.