
Right-angle, sealed tactile switch featuring a black nylon actuator with a 3.85mm length. This SPST switch offers a 50mA contact current rating with silver-plated stainless steel contacts and a 24V DC rating. Designed for through-hole mounting, it boasts a mechanical life of 1,000,000 cycles and an operating force of 160gf. Rated IP67 for waterproof and dust-tight performance, it operates within a temperature range of -35°C to 85°C and meets UL94 V-0 flammability standards.
TE Connectivity 1571610-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.85mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 6.9mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 160gf |
| Orientation | Right Angle |
| Packaging | Loose Piece |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | FSMRAJS |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571610-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
