SMD Tactile Switch, SPST, Off-Mom function. Features a brown polyphenylene actuator and copper alloy contacts with silver plating. Rated for 50mA at 24V DC, with a mechanical life of 100,000 cycles and an operating force of 100gf. Operates within a temperature range of -35°C to 85°C, with a switch travel of 0.25mm. Packaged in bulk for 1200 units, with gull wing termination for surface mount applications.
TE Connectivity 1571611-2 technical specifications.
| Actuator Color | Brown |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 10mm |
| Illumination Type | Non-Illuminated |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Operating Force | 100gf |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571611-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.