Surface mount pushbutton switch featuring a 6x6mm SMT footprint with J-lead termination. This non-illuminated, SPST switch offers a standard actuator type with a 0.02-inch Nylon actuator. Rated for 50mA at 12V DC, it boasts a mechanical life of 1,000,000 cycles and an operating force of 100gf. Constructed with Polyamide material and Stainless Steel contacts with Silver plating, it operates within a temperature range of -35°C to 85°C and is RoHS compliant.
TE Connectivity 1571625-3 technical specifications.
| Actuator Length | 0.02inch |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Operating Force | 100gf |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Extended Life |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571625-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
