
SPST tactile switch featuring a round, nylon button with a 0.02-inch actuator length. Surface mountable with gull wing termination, this non-illuminated switch offers a 50mA current rating at 24VDC. Constructed with stainless steel contacts plated in silver, it boasts a mechanical life of 1,000,000 cycles and an operating force of 160gf. Operating within a temperature range of -35°C to 85°C, this RoHS and ELV compliant component is supplied in tape and reel packaging.
TE Connectivity 1571625-6 technical specifications.
| Actuator Length | 0.02inch |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Extended Life |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571625-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
