TE Connectivity 1571625-7 technical specifications.
| Actuator Length | 0.5mm |
| Actuator Material | Nylon |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 2.55N |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | J-Lead |
| Throw Configuration | SPST |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571625-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.