SPST tactile switch featuring a round, standard nylon actuator with a 0.02-inch length. This surface-mount component offers a 50mA contact current rating and a 12VDC voltage rating, with silver-plated stainless steel contacts. Designed for extended mechanical life with 1,000,000 cycles, it operates within a -35°C to 85°C temperature range and requires a 260gf operating force. The switch utilizes J-lead termination and is supplied in tape and reel packaging.
TE Connectivity 1571625-8 technical specifications.
| Actuator Length | 0.02inch |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Extended Life |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | J-Lead |
| Throw Configuration | SPST |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571625-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.