Surface mount tactile switch featuring a round button with a standard actuator. SPST throw configuration offers momentary OFF (ON) function. Rated for 0.05A and 24VDC, with a maximum DC voltage rating of 12V. Constructed with a polyamide actuator and stainless steel contacts with silver plating. Operating force is 0.49N (50gf) with an actuator length of 0.5mm. Operating temperature range from -20°C to 85°C, with RoHS and ELV compliance.
TE Connectivity 1571626-1 technical specifications.
| Actuator Length | 0.5mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 50gf |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Extended Life |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571626-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.