
Surface mount pushbutton switch featuring a straight, standard nylon actuator with a 0.02-inch length. This non-illuminated, SPST switch offers a 50mA contact current rating with silver-plated stainless steel contacts. Designed for tape and reel packaging, it operates within a -20°C to 85°C temperature range and requires a 0.49N operating force. The component is RoHS and ELV compliant.
TE Connectivity 1571626-2 technical specifications.
| Actuator Length | 0.02inch |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 8.2mm |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Length | 6.2mm |
| Material | Polyamide |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Extended Life |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571626-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.