
Surface mount pushbutton switch featuring a standard, non-illuminated nylon actuator with a 0.02-inch length. This SPST, Off-Mom switch offers a 50mA contact current rating with silver-plated stainless steel contacts and a 0.25mm switch travel. Designed for a 12V DC maximum voltage rating, it boasts a mechanical and electrical life of 1,000,000 cycles and an operating force of 0.98N. The component operates within a temperature range of -35°C to 85°C and is RoHS compliant.
TE Connectivity 1571626-3 technical specifications.
| Actuator Length | 0.02inch |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 8.2mm |
| Electrical Life | 1000000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Length | 6.2mm |
| Material | Polyamide |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Extended Life |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571626-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.