SPST tactile switch with a round button, featuring a 0.05A contact current rating and a 24VDC voltage rating. This surface mount component utilizes gull wing termination and a nylon actuator. Operating force is 100gf with an actuator length of 0.02 inches. Constructed with stainless steel contacts and silver plating, it offers a temperature range of -20°C to 85°C and is RoHS compliant.
TE Connectivity 1571626-4 technical specifications.
| Actuator Length | 0.02inch |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 100gf |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Extended Life |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571626-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.