SPST tactile switch featuring a standard nylon actuator and silver-plated stainless steel contacts. Surface mountable with gull wing termination, this non-illuminated component offers a 0.05A current rating and a 24VDC voltage rating. Operating force is 1.57N (160gf), with an operating temperature range of -20°C to 85°C. Packaged in bulk for 2000 units, it is RoHS and ELV compliant.
TE Connectivity 1571626-7 technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Extended Life |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571626-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.