
TE Connectivity 1571982-9 technical specifications.
| Actuator Length | 2.8mm |
| Actuator Material | Polyester |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 10.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tail Length | 3.3mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Type | Switch |
| Width | 5.23mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571982-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.