
SPST DIP switch with a slide actuator, featuring 2 positions and 2 circuits. This surface mount component offers a 1.27mm pitch and gull wing termination. It boasts a contact current rating of 100mA, a DC rated voltage of 50V, and an electrical life of 1000 cycles. The polyphenylene body is black, and the switch is sealable and washable.
TE Connectivity 1571983-1 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 8.13mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.31mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.144inch |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.59mm |
| Sealable | Yes (With) |
| Series | GDH |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571983-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
