
Surface mount SPST DIP switch featuring a standard, recessed rocker actuator and gull wing termination. This 2-position, 2-circuit switch offers a 25mA current rating at 24VDC, with a contact current rating of 100mA and gold-plated copper alloy contacts. Constructed with a polyphenylene body and polymer actuator, it operates within a -30°C to 85°C temperature range and boasts a 1.27mm terminal pitch. The switch is RoHS compliant, lead-free, washable, sealable, and supplied on tape and reel.
TE Connectivity 1571983-3 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Standard |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Depth | 8.13mm |
| Electrical Life | 1000Cycles |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.144inch |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | GDH |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571983-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
