
SPST DIP switch featuring a slide actuator with a polymer material and a 1.27mm pitch. This surface-mount component offers 4 circuits, 4 positions, and 4 switches with gold-plated copper alloy contacts. Rated for 24VDC and 25mA maximum current, it boasts a mechanical and electrical life of 1000 cycles and a flammability rating of UL94 V-0. The black polyphenylene housing is sealable and washable, with gull wing termination for SMD mounting.
TE Connectivity 1571983-4 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.13mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.31mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 0.244inch |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Switches | 4 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | GDH |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571983-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
