
Surface mount rotary and slide actuator DIP switch featuring a standard slide actuator and 6 positions. This switch offers a 1.27mm terminal pitch, 6 circuits, and SPST throw configuration. Constructed with a polyphenylene body and gold-plated copper alloy contacts, it boasts a contact current rating of 100mA and a maximum current rating of 25mA at 50V DC. Operating within a temperature range of -30°C to 85°C, it provides 1000 mechanical and electrical cycles and is RoHS compliant and sealable.
TE Connectivity 1571983-9 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 8.13mm |
| Electrical Life | 1000Cycles |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 8.74mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | GDH |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571983-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
