
Illuminated rocker switch featuring a black phenolic actuator and black housing. This SPDT (Single Pole Double Throw) switch offers a 5A contact current rating with silver-plated copper contacts and a 6000-cycle electrical life. It operates with a 2-position, On-On function, supporting up to 250V AC and 28V DC. Mounting is achieved via through-hole with brackets, and termination utilizes PC pins for right-angle orientation.
TE Connectivity 1571986-8 technical specifications.
| Actuator Color | Black |
| Actuator Material | Phenolic |
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571986-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
