
TE Connectivity 1571988-5 technical specifications.
| Actuator Color | Black |
| Actuator Material | Phenolic |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Depth | 9.27mm |
| Electrical Life | 6000Cycles |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AE |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571988-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
