TE Connectivity 1571989-3 technical specifications.
| Mount | Through Hole, PCB |
| RoHS Compliant | Yes |
| Series | AE |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571989-3 to view detailed technical specifications.
No datasheet is available for this part.