Surface mount SPST DIP switch featuring a piano actuator, 4 positions, and gull wing termination. Offers a 24VDC voltage rating, 100mA contact current rating, and gold-plated copper alloy contacts. Designed for 1000 cycles of electrical and mechanical life, with a 0.1-inch pitch and SMD mounting. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 1571998-8 technical specifications.
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.3inch |
| Housing Color | Black |
| Length | 0.438inch |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | GDP |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571998-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.