TE Connectivity 158-12C200 technical specifications.
| Coil Resistance | 650R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 158-12C200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.