
Right-angle, through-hole D-subminiature connector featuring 15 signal contacts made of brass with gold plating. This connector offers mating alignment and retention, with a polymer dielectric and a pitch of 0.025 inches. It has a two-row configuration with a row spacing of 0.04 inches and a tail length of 2.29mm for solder termination. Compliant with ELV and RoHS standards.
TE Connectivity 1589809-3 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 11.76mm |
| Dielectric Material | Polymer |
| ELV | Compliant |
| Height | 3.2mm |
| Length | 9.7mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 0.025inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.04inch |
| Series | DUALOBE, Nanonics |
| Tail Length | 2.29mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589809-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.