TE Connectivity 15DCB6F technical specifications.
| Approvals | UL, CSA |
| Current Rating | 15A |
| ELV | Compliant |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Bulkhead, Rack |
| Operating Frequency | N/A |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Series | DC (15-125 Amp) |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15DCB6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.