
TE Connectivity 15DCF6 technical specifications.
| Approvals | UL, CSA |
| Current | 15A |
| Current Rating | 15A |
| Depth | 45.2mm |
| Inductance | 0.451mH |
| Lead Free | Lead Free |
| Length | 135.4mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | N/A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DC |
| Termination | Stud |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Width | 78.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15DCF6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
