
Single-phase EMI/RFI power line filter rated for 15A and 250V AC, operating at 50/60Hz. Features 741nF capacitance and 5.04mH inductance, with a leakage current of 260uA. Chassis mountable with quick connect termination, this filter is UL, CSA, and VDE approved, RoHS compliant, and designed for operation between -10°C and 40°C.
TE Connectivity 15ERK1 technical specifications.
| Approvals | UL, CSA, VDE |
| Capacitance | 741nF |
| Current | 15A |
| Current Rating | 15A |
| Depth | 45.2mm |
| Frequency | 60Hz |
| Height | 52.6mm |
| Inductance | 5.04mH |
| Leakage Current | 260uA |
| Length | 97.8mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | RK |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 52.58mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15ERK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.