Power line filter designed for EMI/RFI suppression, operating at 50Hz/60Hz. Features a 15A current rating and 250VAC/250VDC voltage rating. Includes 2.08uF capacitance and 5.07mH inductance. Chassis mountable with quick connect terminals and flange mounting options. UL approved and lead-free compliant.
TE Connectivity 15ET1 technical specifications.
| Approvals | UL |
| Capacitance | 2.08uF |
| Current | 15A |
| Current Rating | 15A |
| Depth | 79.2mm |
| ELV | Compliant |
| Inductance | 5.07mH |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 138.4mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 100.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15ET1 to view detailed technical specifications.
No datasheet is available for this part.
