
TE Connectivity 15ET6 technical specifications.
| Approvals | UL |
| Capacitance | 2.075uF |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Inductance | 5.07mH |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 151.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15ET6 to view detailed technical specifications.
No datasheet is available for this part.
