TE Connectivity 15VT1 technical specifications.
| Approvals | UL, CSA, VDE |
| Capacitance | 2.08uF |
| Current | 15A |
| Current Rating | 15A |
| Depth | 55.4mm |
| Lead Free | Lead Free |
| Leakage Current | 2mA |
| Length | 138.4mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 100.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15VT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.