
Single-phase EMI/RFI power line filter designed for AC applications. Features a 15A current rating, 250V AC voltage rating, and operates at 50/60Hz. Includes 2.075µF capacitance and 5.07mH inductance, with a leakage current of 1.2mA. Chassis mountable with flanges and quick connect termination. Compliant with RoHS standards.
TE Connectivity 15VT6 technical specifications.
| Application(s) | AC |
| Capacitance | 2.075uF |
| Current | 15A |
| Current Rating | 15A |
| Depth | 100.6mm |
| ELV | Compliant |
| Inductance | 5.07mH |
| Lead Free | Lead Free |
| Leakage Current | 1.2mA |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | T |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15VT6 to view detailed technical specifications.
No datasheet is available for this part.
