
DPDT signal relay with a 12VDC coil voltage, 150mW coil power, and 960 Ohm coil resistance. Features a 2A contact current rating with gold/silver contact material, and a 125V AC/DC maximum voltage rating. This through-hole mounted relay offers a 7ms operate time and 3ms release time, operating within a -40°C to 70°C temperature range.
TE Connectivity 1608000-6 technical specifications.
| Package/Case | DIP |
| Coil Current | 12.5mA |
| Coil Power | 150mW |
| Coil Resistance | 960R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Length | 20.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | No |
| Series | 190 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1608000-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
