TE Connectivity 1609008-5 technical specifications.
| Package/Case | Module |
| Gender | Male |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | EHJ |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1609008-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.