TE Connectivity 1609012-5 technical specifications.
| Depth | 57.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Operating Frequency | 50,60 Hz |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1609012-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.