
This 250V 60A EMI/RFI filter is a chassis mount device with threaded termination, suitable for use in AC applications. It has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. The filter has a leakage current of 750uA and an inductance of 270uH. It is compliant with UL and RoHS regulations and is lead free.
TE Connectivity 1609042-6 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Current | 60A |
| Current Rating | 60A |
| ELV | Compliant |
| Inductance | 270uH |
| Lead Free | Lead Free |
| Leakage Current | 750uA |
| Length | 78.23mm |
| Max Current Rating | 60A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50/60Hz |
| Package Quantity | 2 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1609042-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.