TE Connectivity 1609043-4 technical specifications.
| Max Current Rating | 20A |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50Hz |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1609043-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.