TE Connectivity 1609061-4 technical specifications.
| Depth | 28.7mm |
| ELV | Non-Compliant |
| Length | 66.29mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1609061-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.