TE Connectivity 1609069-1 technical specifications.
| Approvals | UL |
| Current Rating | 6A |
| ELV | Non-Compliant |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50,60 Hz |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1609069-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.