TE Connectivity 1609071-6 technical specifications.
| Approvals | UL |
| Current | 160A |
| Current Rating | 160A |
| ELV | Non-Compliant |
| Leakage Current | 760mA |
| Length | 482.6mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | ADT, Corcom |
| Termination | Threaded |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1609071-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.