TE Connectivity 1609072-4 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 60A |
| ELV | Non-Compliant |
| Mount | Bulkhead |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1609072-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.