TE Connectivity 1609073-1 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 20A |
| ELV | Non-Compliant |
| Mount | Bulkhead |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1609073-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.