TE Connectivity 1609075-5 technical specifications.
| Package/Case | Module |
| Max Current Rating | 6A |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges |
| Operating Frequency | N/A |
| Termination | Faston |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1609075-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.