TE Connectivity 1609173-2 technical specifications.
| Max Current Rating | 225A |
| Max Voltage Rating (AC) | 208V |
| Mount | Flanges |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1609173-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.