TE Connectivity 1609199-1 technical specifications.
| Max Current Rating | 30A |
| Max Voltage Rating (AC) | 480V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Stud |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1609199-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.