
TE Connectivity 1609989-3 technical specifications.
| Current | 30A |
| Current Rating | 30A |
| Depth | 270mm |
| Lead Free | Lead Free |
| Leakage Current | 33mA |
| Length | 50mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50/60Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BCF |
| Termination | Terminal Block |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1609989-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
