TE Connectivity 1609989-6 technical specifications.
| Approvals | UL |
| Current | 75A |
| Current Rating | 75A |
| Depth | 270mm |
| ELV | Compliant |
| Length | 80mm |
| Max Current Rating | 75A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50/60Hz |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | BCF |
| Termination | Terminal Block |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1609989-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.