TE Connectivity 1609991-3 technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Current | 32A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | FFA |
| Voltage Rating | 130V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1609991-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.