TE Connectivity 160ADT6 technical specifications.
| Approvals | UL |
| Current | 160A |
| Current Rating | 160A |
| Height | 114mm |
| Lead Free | Contains Lead |
| Leakage Current | 760mA |
| Length | 483mm |
| Mount | Chassis Mount, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ADT |
| Termination | Lug |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| Width | 191mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 160ADT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.