TE Connectivity 1611516-7 technical specifications.
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Lead Free | Lead Free |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | 4500 |
| Weight | 4.3lb |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1611516-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.